You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMC15002URM
Uninterruptible Power Supply (UPS), Rack Mount, 8 Outlets, 1.5kVA / 1kW, 120 V, 120 V, 6.5 min
- Manufacturer:
- EATON TRIPP LITE EATON TRIPP LITE
- Manufacturer Part No:
- SMC15002URM
- Newark Part No.:
- 44Y9790
- Also Known As:
- GTIN UPC EAN: 037332186249
- Technical Datasheet:
- SMC15002URM Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 8Outlets
- :
- 1.5kVA / 1kW
- :
- 120V
- :
- 120V
- :
- 6.5min
- :
- -
- :
- 342mm
- :
- 456mm
- :
- 88mm
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Corrects under- and overvoltages from 83 to 147V
- 8 NEMA 5-15R outlets
- Monitoring of power conditions via POWERALERT12
- Interactive LCD monitoring screen
- Protects mission-critical electronic equipment
- Provides fully regulated pure sine wave AC output compatible with active PFC power supplies
- 8 NEMA 5-15R outlets
- 10ft Power cord with 120V NEMA 5-15P input
- 570 joule Surge suppression rating
- Reliable battery backup
- Supports half load up to 17.7 minutes and full load up to 6.5 minutes
- Internal batteries designed for hot-swap field replacement
- 94% Line-power efficiency rating saves money in energy costs
- Automatic voltage regulation(AVR)
- Maintains 120V nominal output over input range of 83 to 147V without using battery power
- EMI/RFI line noise filtering
- Interactive LCD screen
- Front-panel LCD signals operating mode, load level, voltage, battery charge and estimated runtimes
- Supports multiple advanced user setup and operating preferences
- Rotates for easy viewing in rack-mount or tower configurations
Applications
Power Management
Contents
SMC15002URM SmartPro 120V 1.5kVA 1kW line-interactive sine wave UPS, USB cable, UPSHDEARKIT mounting hardware, Owner’s manual.
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/17/23
Same day shipping
More stock available week commencing 4/17/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each