You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMART1500RM2UN

Uninterruptible Power Supply (UPS), Rack Mount, 8 Outlets, 1.5kVA / 1.35kW, 120 V, 120 V, 4.5 min

EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
EATON TRIPP LITE SMART1500RM2UN
×
×

The actual product may differ from image shown

Manufacturer Part No:
SMART1500RM2UN
Newark Part No.:
94W9368
Also Known As:
GTIN UPC EAN: 037332178237
Technical Datasheet:
SMART1500RM2UN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
8Outlets

:
1.5kVA / 1.35kW

:
120V

:
120V

:
4.5min

:
-

:
342mm

:
444mm

:
89mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SMART1500RM2UN is a 8-outlet 1.35kW line interactive sine wave Uninterruptible Power Supply (UPS) provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up servers and network storage devices, the SMART1500RM2UN switches to battery mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. Featuring eight NEMA 5-15R outlets(four switchable) and a 10-foot power cord with 120V NEMA 5-15P input, the SMART1500RM2UN has an internal battery that provides 13 minutes of support at half load and 4.5 minutes at full load. The Tripp Lite SNMPWEBCARD accessory card comes pre-installed to permit remote management of the UPS, including reboots, configuration, updates and activity logs. Automatic voltage regulation(AVR) maintains 120V nominal output over an input range of 83V to 147V without using battery power.
  • Corrects under- and overvoltages from 83 to 147V
  • 8 NEMA 5-15R outlets-4 switchable via network interface
  • SNMPWEBCARD comes pre-installed
  • Interactive LCD monitoring screen
  • Protects mission-critical rack-mounted equipment
  • Audible alarm signals loss of utility power, overload, low battery and fault conditions
  • 0.9 Power factor rating
  • Reliable battery backup
  • Internal batteries designed for hot-swap field replacement
  • Included SNMP/web capability
  • 2 Load banks with switchable outlets
  • Can control 4 outlets remotely to reboot equipment or shed nonessential loads
  • Automatic voltage regulation(AVR)
  • EMI/RFI line noise filtering
  • Interactive LCD screen
  • Rotates for easy viewing in rack-mount or tower configurations
  • EPO port supports emergency shutdown in large facilities
  • Versatile installation options

Applications

Power Management, Communications & Networking

Contents

SMART1500RM2UN SmartPro 120V 1.5kVA 1.35kW Line-Interactive sine wave UPS, SNMPWEBCARD web management card, USB cable, DB9 cable, EPO cable, PowerAlert software, Mounting hardware, Owner’s manual.

Also Known As

GTIN UPC EAN: 037332178237
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/22/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,443.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,443.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --