You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SM1500RMXL2UTAA
Uninterruptible Power Supply (UPS), 8 Outlets, 1.5kVA / 1kW, 147 V, 120 VAC, 7.5 min
- Manufacturer:
- EATON TRIPP LITE EATON TRIPP LITE
- Manufacturer Part No:
- SM1500RMXL2UTAA
- Newark Part No.:
- 67R4528
- Also Known As:
- GTIN UPC EAN: 037332152831
- Technical Datasheet:
- SM1500RMXL2UTAA Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 8Outlets
- :
- 1.5kVA / 1kW
- :
- 147V
- :
- 120VAC
- :
- 7.5min
- :
- -
- :
- 13.45"
- :
- 17.3"
- :
- 3.45"
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Corrects under- and overvoltages from 83 to 145V
- 8 NEMA 5-15R outlets-4 switchable via network interface
- Network power management and control capability
- Expandable runtime with optional external battery packs
- 14 Minutes runtime at half load, 4.9 minutes at full load
- Protects mission-critical rack-mounted equipment
- Audible alarm signals loss of utility power, overload, low battery and more
- 10ft Power cord with 120V NEMA 5-15P input
- Reliable battery backup with expandable runtime
- Internal batteries designed for hot-swap field replacement
- Expandable runtime with optional external battery packs, such as Tripp Lite’s BP36V15-2U
- 95% Line-power efficiency rating saves money in energy costs
- Automatic voltage regulation(AVR)
- Maintains 120V nominal output over input range of 83 to 145V without using battery power
- EMI/RFI line noise filtering
- Interactive LCD screen
- Front-panel LCD monitors power status, operating data, voltage, alarm and other options
- Rotates for easy viewing in rack-mount or tower configurations
- SNMP/web capability
- EPO port supports emergency shutdown in large facilities
Applications
Power Management
Contents
SM1500RMXL2UTAA SmartPro 120V 1.5kVA 1.35kW line-interactive sine wave UPS, USB cable, DB9 cable, EPO cable, PowerAlert software, Mounting hardware, Owner’s manual.
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/29/23
Same day shipping
More stock available week commencing 5/29/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each