You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PR40

Bench Power Supply, Linear, Fixed, 1 Output, 13.8 V, 40 A

TRIPP-LITE PR40
×

The actual product may differ from image shown

Manufacturer Part No:
PR40
Newark Part No.:
46F2627
Also Known As:
GTIN UPC EAN: 037332060075
Technical Datasheet:
PR40   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1 Output

:
-

:
13.8V

:
-

:
40A

:
-

:
-

:
120VAC

:
1 Year

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PR40 is a precision regulated DC Power Supply for use with commercial/land-mobile, ham and CB radios, test bench supplies, base stations, tape players and amplifiers. It is designed for years of reliable service and superior performance, it efficiently convert 120VAC into 13.8VDC (±0.5V). The Trim Line series of DC power supplies offers a low-profile design with a footprint that matches the most popular radios on the market, such as Motorola, Radius, GE Monogram Series and EF Johnson models. The current-limiting electronic foldback enables time-controlled automatic over-current protection in case of overload.
  • Smaller footprint maximizes operating space
  • Crowbar overvoltage protection prevents damage to connected equipment due to overvoltage
  • Solid state, integrated circuit maintains excellent regulation of output voltage
  • Regulated output voltage maintains up to 95% of no load value
  • High quality filtering creates very low ripple/low noise operation
  • Heavy-duty power transformer provides complete isolation from noise on incoming AC power
  • Large heat sinks, vented cabinets supply cool operation for continuous use & long life of the unit
  • Illuminated on/off switch
  • Hardwire terminals/red positive (+), black negative (-) connectors
  • Red LED indicator indicates that DC output is being provided
  • Automatic time-controlled over-current protection in case of overload
  • Precision regulated AC-to-DC conversion
  • 0 to 40°C Working temperature range

Applications

Commercial, Test & Measurement, Communications & Networking

Also Known As

GTIN UPC EAN: 037332060075

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$275.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2 Minimum: 2
Quantity Price Your Price
 
 
1+ $275.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $261.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $252.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $250.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --