You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PDUMH20NET2

Power Distribution, Single Phase, 8 Outlets, 127 V, 20 A, 108 mm, 444 mm, 3.6 m

TRIPP-LITE PDUMH20NET2
TRIPP-LITE PDUMH20NET2
TRIPP-LITE PDUMH20NET2
TRIPP-LITE PDUMH20NET2
TRIPP-LITE PDUMH20NET2
TRIPP-LITE PDUMH20NET2
TRIPP-LITE PDUMH20NET2
TRIPP-LITE PDUMH20NET2
TRIPP-LITE PDUMH20NET2
TRIPP-LITE PDUMH20NET2
×

The actual product may differ from image shown

Manufacturer Part No:
PDUMH20NET2
Newark Part No.:
04X9975
Product Range
Switched PDU Series
Also Known As:
GTIN UPC EAN: 037332174703
Technical Datasheet:
PDUMH20NET2   Datasheet
See all Technical Docs

Product Range Selector (Switched PDU Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Outlets

:
127V

:
20A

:
108mm

:
444mm

:
3.6m

:
4.25"

:
17.5"

:
12ft

:
Switched PDU Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PDUMH20NET2 is a Single-Phase Switched PDU offers advanced network control and monitoring with the ability to turn ON, turn OFF, recycle or lock-out power to each individual receptacle, monitor site electrical conditions and remotely monitor output power consumption. Individually switched outlets can be controlled in real-time to remotely reboot unresponsive network hardware or be custom programmed for user-defined power-up and power-down sequences to ensure proper start-up of interdependent IT systems and prevent inrush-related overloads as network equipment is first energized. Unused PDU outlets can be electronically locked off to prevent the connection of unauthorized hardware. PDU output current consumption in amps is continuously displayed locally via visual meter and remotely via web/network interface to warn of potential overloads before critical IT mains or branch breakers trip.
  • 1U horizontal rack mount form factor
  • 8 switched NEMA 5-15/20R outlets
  • Attached NEMA L5-20P input with NEMA 5-20P plug adapter, 12ft/3.6m input cable
  • Built-in web/network interface
  • Supports power-ON, power-OFF or reboot of each outlet on a real-time or programmable basis
  • Enables reboot of locked equipment, custom power-ON/power-OFF sequences
  • Network interface provides PDU control
  • Data regarding input voltage and total output load level in amps
  • Digital display continuously reports total output load level in amps
  • Supports user-specified alarm notification thresholds
  • DHCP/Manual configuration support

Applications

Industrial, Computers & Computer Peripherals

Contents

PDU with attached L5-20P input power cord and 5-20P plug adapter, Rack mount installation brackets with wire retention plates, PowerAlert software with configuration cable and User manual.

Also Known As

GTIN UPC EAN: 037332174703

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --