You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PDU1230

Power Distribution, Single Phase, 20 Outlets, 240 V, 30 A, 444.5 mm, 483 mm, 4.57 m

TRIPP-LITE PDU1230

The actual product may differ from image shown

Manufacturer Part No:
PDU1230
Newark Part No.:
24K7332
Product Range
Basic PDU Series
Also Known As:
GTIN UPC EAN: 037332122261
Technical Datasheet:
PDU1230   Datasheet
See all Technical Docs

Product Range Selector (Basic PDU Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20Outlets

:
240V

:
30A

:
444.5mm

:
483mm

:
4.57m

:
17.5"

:
19"

:
15ft

:
Basic PDU Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PDU1230 is a 1U 1-phase 20-outlet rack-mount Basic Power Distribution Unit (PDU) with 15ft cord. Tripp Lite basic power distribution units/PDU systems offer reliable rack-mount power distribution for critical IT equipment in wiring closets, server rooms and equipment racks. Supplies continuous power from any protected UPS, generator or mains input power source. High quality design includes rugged all-metal housing and secure rack-mount installation with included mounting accessories. Adjustable mounting brackets enable installation in 2 or 4 post racks, plus additional support for wall mount and under-counter mounting. It features 20 outlets (4 C19, 4 C13 front/12 C13 rear).
  • Mounting ears are reversible for front or rear facing rack-mount installation
  • Back-panel grounding lug
  • NEMA L6-30P 30A 208/240V input plug with 15ft line cord

Applications

Power Management

Contents

Power strip, Warranty information, Instruction manual.

Also Known As

GTIN UPC EAN: 037332122261
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$269.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6 Minimum: 6
Quantity Price Your Price
 
 
5+ $269.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $260.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $239.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --