Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP580-015
Newark Part No.51P6735
Also Known AsGTIN UPC EAN: 037332145949
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.650 |
| 5+ | $39.810 |
| 10+ | $38.200 |
| 25+ | $36.360 |
| 50+ | $35.670 |
| 100+ | $34.290 |
| 250+ | $31.530 |
Price for:Each
Minimum: 1
Multiple: 1
$41.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP580-015
Newark Part No.51P6735
Also Known AsGTIN UPC EAN: 037332145949
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DisplayPort Plug
Cable Length - Metric
4.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate