You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OMNIVS1000

Uninterruptible Power Supply (UPS), Tower, 8 Outlets, 1kVA / 500W, 120 V, 120 VAC, 3.5 min

OMNIVS1000 - Uninterruptible Power Supply (UPS), Tower, 8 Outlets, 1kVA / 500W, 120 V, 120 VAC, 3.5 min
OMNIVS1000 - Uninterruptible Power Supply (UPS), Tower, 8 Outlets, 1kVA / 500W, 120 V, 120 VAC, 3.5 min
OMNIVS1000 - Uninterruptible Power Supply (UPS), Tower, 8 Outlets, 1kVA / 500W, 120 V, 120 VAC, 3.5 min
OMNIVS1000 - Uninterruptible Power Supply (UPS), Tower, 8 Outlets, 1kVA / 500W, 120 V, 120 VAC, 3.5 min

The actual product may differ from image shown

Manufacturer Part No:
OMNIVS1000
Newark Part No.:
09J4214
Also Known As:
GTIN UPC EAN: 037332119728
Technical Datasheet:
OMNIVS1000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
8Outlets

:
1kVA / 500W

:
120V

:
120VAC

:
3.5min

:
-

:
7.5"

:
5.2"

:
10.8"

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The OMNIVS1000 is a 8-outlet 500W Uninterruptible Power Supply (UPS) offers voltage regulation, surge suppression and long lasting battery support. Internal UPS circuits support entry level PC systems for up to 60 minutes during power failures so that connected equipment can be shut down without data loss. Automatic voltage regulation (AVR) circuits regulate brownouts as low as 89V back to usable levels without using battery power. It offers complete desktop power protection in an attractive black tower configuration. Built-in audible alarm and 4 front panel LEDs indicate line power status, battery power status, battery low/replace status and overload. It supports battery replacement via built-in access panel. It offers USB port and cable enables unattended shutdown in the case of extended power failure.
  • 6 UPS battery supported outlets, plus 2 additional surge suppression-only outlets
  • USB port, TEL/DSL/Ethernet protection
  • NEMA 5-15P input plug
  • NEMA 5-15R outlets
  • Supports entry level PCs up to 60 minutes during blackouts to enable shutdown without data loss
  • Regulates brownouts as low as 83 volts back to usable levels without using battery power
  • Supports battery replacement via built-in access panel

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Audio, Imaging, Video & Vision

Contents

OMNIVS1000 Line interactive UPS, User's manual, USB and telephone cable.

Also Known As

GTIN UPC EAN: 037332119728
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$187.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $187.36
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $184.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $178.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $163.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange