You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OMNI900LCD

Uninterruptible Power Supply (UPS), Tower, 8 Outlets, 900VA / 475W, 139 V, 120 VAC, 3 min

The actual product may differ from image shown

Manufacturer Part No:
OMNI900LCD
Newark Part No.:
82K9293
Also Known As:
GTIN UPC EAN: 037332125156
Technical Datasheet:
OMNI900LCD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
8Outlets

:
900VA / 475W

:
139V

:
120VAC

:
3min

:
-

:
7.2"

:
3.7"

:
11.8"

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The OMNI900LCD is a 8-outlet OmniSmart LCD Line-interactive Uninterruptible Power Supply (UPS) with LCD display offers voltage regulation, surge suppression and long lasting battery support for personal computers, home entertainment systems and media centers. Internal UPS circuits support entry level PCs for up to 50 minutes or individual VCR/DVR components for as long as 2.5 hours during power failures. Automatic Voltage Regulation (AVR) circuits regulate brownouts as low as 89 volts back to usable levels without using battery power. USB port enables optional unattended system shutdown without data loss in the case of extended power failure. HID-compliant USB interface enables integration with built-in power management and auto shutdown features of Windows and Mac OS X. Built-in audible alarm and large LCD front panel voltage display indicates line power status, battery power status, battery low/replace status and voltage boost operation.
  • Prevents data loss, viewing interruptions, lost recordings and loss of component programming
  • 97% line-mode efficiency saves energy and reduces BTU heat output
  • Offers complete power protection in an attractive black tower configuration
  • LCD display includes a dimmer switch and can be rotated for easy viewing in any application
  • Corrects brownouts as low as 89V without using battery power
  • LCD screen reports input voltage, battery charge and UPS status
  • 4 UPS battery-supported and surge-protected outlets, 4 additional surge suppression-only outlets
  • USB port enables unattended shutdown in the case of extended power failure
  • Supports battery replacement via built-in access panel
  • Adapts to tower or rack-mount shelf format - Rack-mount (2U) format requires an optional shelf

Applications

Power Management, Consumer Electronics, Multimedia

Contents

OMNI900LCD UPS system and Instruction manual.

Footnotes

Optional shelf available separately.

Also Known As

GTIN UPC EAN: 037332125156
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$177.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $177.01
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $174.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $168.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $154.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange