You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMNI1500LCDT

Uninterruptible Power Supply (UPS), Rack Mount, 10 Outlets, 1.5kVA / 810W, 120 V, 120 V

EATON TRIPP LITE OMNI1500LCDT
EATON TRIPP LITE OMNI1500LCDT
EATON TRIPP LITE OMNI1500LCDT
EATON TRIPP LITE OMNI1500LCDT
×
×

The actual product may differ from image shown

Manufacturer Part No:
OMNI1500LCDT
Newark Part No.:
72W1447
Also Known As:
GTIN UPC EAN: 037332173249
Technical Datasheet:
OMNI1500LCDT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
10Outlets

:
1.5kVA / 810W

:
120V

:
120V

:
-

:
-

:
15.4"

:
5.75"

:
8"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The OMNI1500LCDT is a 10-outlet 810W rack-mount Uninterruptible Power Supply (UPS) with LCD display and USB port. The line-interactive tower UPS system offers voltage regulation, surge suppression and long-lasting battery support. Internal UPS circuits support entry-level PCs or individual VCR/DVR components during power failures. IT prevents data loss, viewing interruptions, lost recordings and loss of component programming. It offers complete power protection in an attractive all-black cabinet design. Built-in USB port and included cable enables optional unattended system shutdown without data loss in case of extended power failure. It maintains operation of connected equipment to prevent data loss, equipment damage and downtime associated with power failures and severe voltage fluctuations. The network-grade AC surge suppression protects equipment from damage and performance problems resulting from transient surges.
  • Maintains battery derived AC output during power failures
  • LCD interface offers detailed UPS status and site power information
  • NEMA 5-15P input plug
  • Offers 7.5 minutes runtime 50% load
  • Automatic frequency selection
  • Sine wave output AC waveform (AC mode)
  • PWM sine wav output AC waveform (battery mode)
  • 810W Output watt capacity

Applications

Power Management, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Multimedia

Contents

OMNI1500LCDT UPS, USB cabling and User's manual.

Also Known As

GTIN UPC EAN: 037332173249
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/22/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$284.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $284.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --