You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N820-03M

Fiber Optic Cable, 3 m, 50µm / 125µm, Multimode, 2 Fibers, LC Duplex to LC Duplex

EATON TRIPP LITE N820-03M
Video
×
×

The actual product may differ from image shown

Manufacturer Part No:
N820-03M
Newark Part No.:
53M1748
Also Known As:
GTIN UPC EAN: 037332124869
Technical Datasheet:
N820-03M   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LC Duplex

:
LC Duplex

:
2Fibres

:
Multimode

:
3m

:
50µm / 125µm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The N820-03M is a 3m 10GB duplex multimode OM3 LSZH Fibre Patch Cable with LC to LC connectors. It provides nearly four times the bandwidth over conventional 62.5µm multimode fibre, with performance rivalling that of single mode cable. LOMMF cable allows 10GB serial transmission over extended distances in the 850nm wavelength window, where vertical cavity surface emitting sasers (VCSELs) enable a high-bandwidth solution. LOMMF is ideally suited for LAN's, SAN's and high-speed parallel interconnects for head-ends, central offices and data centres.
  • Designed for 10GB Ethernet applications OM3 rated
  • Backward compatible with existing 50/125µm fibre
  • 10Gb Distance of 300m at 850nm ( Maximum)
  • Low-smoke, zero halogen (LSZH) aqua jacket
  • Use with VCSEL and LED laser light sources
  • High-speed
  • High bandwidth
  • Backward compatible with legacy LAN's

Applications

Communications & Networking, Fibre Optics

Contents

3m LC/LC duplex multimode 50/125 aqua OM3 fibre patch cable.

Also Known As

GTIN UPC EAN: 037332124869

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/29/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$23.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $21.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $20.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $19.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $18.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --