You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N318-10M

Fiber Optic Cable, 10 m, 62.5µm / 125µm, Multimode, 2 Fibers, LC Duplex to ST Duplex

EATON TRIPP LITE N318-10M
×
×

The actual product may differ from image shown

Manufacturer Part No:
N318-10M
Newark Part No.:
51P6624
Also Known As:
GTIN UPC EAN: 037332122629
Technical Datasheet:
N318-10M   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LC Duplex

:
ST Duplex

:
2Fibres

:
Multimode

:
10m

:
62.5µm / 125µm
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
Product Overview

Multimode duplex fibre optic LC/ST patch cable is manufactured from 62.5/125 zipcord fibre. The cable has LC to ST connectors, a PVC jacket and is FDDI and OFNR rated. Duplex multimode fibre is most commonly used in LAN applications.
  • 10M (32.8ft) length
  • Orange colour cable
  • Insertion loss testing performed on every connector (0.2db typical) and provided with cable
  • Bevelled edge on ends of glass makes insertion of plug a breeze
  • Fibre made from glass (not a polymer)

Also Known As

GTIN UPC EAN: 037332122629

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$28.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $28.23