You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EATON TRIPP LITE ISOBAR6ULTRA

Surge Protector, LEDs, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

EATON TRIPP LITE ISOBAR6ULTRA
×

The actual product may differ from image shown

Manufacturer Part No:
ISOBAR6ULTRA
Newark Part No.:
93F7762
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ISOBAR Series
Also Known As:
GTIN UPC EAN: 037332010544
Technical Datasheet:
ISOBAR6ULTRA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ISOBAR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6Outlets

:
NEMA 5-15R

:
15A

:
120V

:
NEMA 5-15P

:
1.8m

:
135kA

:
3330J

:
ISOBAR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The ISOBAR6ULTRA is a 6-outlet Surge Protector with 6ft cord. This isobar surge protector offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuits with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions exceeding IEEE 587 category A & B specifications and reducing 6000V test surges to harmless levels under 35V. This isobar's unique protection system combines large toroidal chokes, ferrite rod-core inductors, HF/VHF capacitors and multiple layers of metal oxide varistors into exclusive isolated filter banks that remove EMI/RFI interference, even noise generated by other pieces of connected equipment. ISOBAR6ULTRA offers 6 outlets arranged in three filter banks to prevent system crashes, reboots and performance problems common as noisy system peripherals are powered off and on. Surge suppression rated at 3330 joules/97000 amps offers network-grade protection.
  • Widely spaced NEMA 5-15 outlets accommodate up to 4 large transformer plugs without blocking outlets
  • Diagnostic LEDs confirm power availability, line fault and protection status
  • Network grade surge suppression rated at 3330J/97,000A
  • Keyhole mounting tabs for installation
  • Set of 4 outlet covers safely seal off unused outlets
  • Lighted power switch with integrated circuit breaker offers power control and overload protection
  • Widely spaced outlets accommodate up to 4 large transformer plugs without blocking outlets
  • All-metal housing with diagnostic LEDs
  • Isolated filter banks remove damaging line noise

Applications

Communications & Networking, Audio, Computers & Computer Peripherals, Industrial

Contents

ISOBAR6ULTRA Premium surge protector, Set of 4 outlet safety covers, Instruction manual.

Also Known As

GTIN UPC EAN: 037332010544

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

111 In stock Need more?

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/24/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$103.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price
 
 
1+ $103.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $98.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $97.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $94.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $86.24
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --