You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INTERNET350U

Uninterruptible Power Supply (UPS), Ultra Compact, 6 Outlets, 350VA / 180W, 120 V, 120 VAC, 3 min

EATON TRIPP LITE INTERNET350U
Video
×
×

The actual product may differ from image shown

Manufacturer Part No:
INTERNET350U
Newark Part No.:
73C7059
Product Range
Internet Office Series
Also Known As:
GTIN UPC EAN: 037332123411
Technical Datasheet:
INTERNET350U   Datasheet
See all Technical Docs

Product Range Selector (Internet Office Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
6Outlets

:
350VA / 180W

:
120V

:
120VAC

:
3min

:
Internet Office Series

:
6.4"

:
8"

:
3"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The INTERNET350U is a 6-outlet Internet Office Standby Uninterruptible Power Supply (UPS) provides seamless battery support during brownouts and power failures with enough runtime to save and shutdown connected equipment without data loss. Offers complete power protection with an appearance closer to a power strip than other bulky UPS designs. Includes 3 battery supported outlets for computer, monitor and one vital system peripheral, plus 3 additional surge suppression-only outlets for printers and other system accessories not requiring battery support. USB enables optional unattended system shutdown without data loss in the case of extended power failure. Built-in single line RJ11 phone suppression jacks with line splitter protects up to two directly connected modems, fax machines, cordless phones or other peripherals with a standard dialup phone connection. Built-in audible alarm and front panel LEDs offer continuous status information regarding line and battery power operation.
  • Maintains AC output during power failures
  • 3 UPS battery supported outlets, 3 surge-only outlets
  • Offers complete protection from blackouts, brownouts & transient surges on AC & dialup modem lines
  • Supports entry-level PC systems up to 12 minutes during blackout conditions
  • Built-in single line TEL/DSL line surge suppression protects modems/fax machines/cordless phones
  • Space saving, ultra-compact housing fits almost anywhere

Applications

Power Management, Computers & Computer Peripherals

Contents

INTERNET350U UPS system, USB cable and Instruction manual.

Also Known As

GTIN UPC EAN: 037332123411
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/5/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$93.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $93.05
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $88.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $87.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $84.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $77.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --