You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EATON TRIPP LITE IBAR12

Surge Protector, 1U Rack-Mount, 12 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 4.6 m

EATON TRIPP LITE IBAR12
EATON TRIPP LITE IBAR12
EATON TRIPP LITE IBAR12
EATON TRIPP LITE IBAR12
EATON TRIPP LITE IBAR12
EATON TRIPP LITE IBAR12
×

The actual product may differ from image shown

Manufacturer Part No:
IBAR12
Newark Part No.:
50F813
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
ISOBAR Series
Also Known As:
GTIN UPC EAN: 037332010162
Technical Datasheet:
IBAR12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ISOBAR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12Outlets

:
NEMA 5-15R

:
15A

:
120V

:
NEMA 5-15P

:
4.6m

:
150kA

:
3840J

:
ISOBAR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

IBAR12 is a 12-outlet network Server Surge Protector with 1U rack-mount. This isobar surge protector offers network-grade surge and noise suppression in a versatile all-metal multi-mount cabinet. Detachable mounting flanges are configurable for rack-mount, wall mount and under-counter installation. It uses only 1 rack space (1U) when installed in any 19-inch EIA standard rack. Features network grade AC surge suppression with EMI/RFI noise filtering. Outlets arranged in exclusive isolated filter banks to limit noise interaction among connected items. It includes 12 outlets (2 front/10 rear), 15ft AC power cord and guarded power switch to reduce the risk of accidental shut-off. The protector is ideal for the protection of sensitive electronic equipment in 19-inch rack-mount, wall mount and under-counter applications, such as internetworking equipment, PC systems, telecommunications, audio/video, security, sound reinforcement and more.
  • Uses one rack space (1U) in standard 19" rack
  • 3840J/60,000A network-grade AC surge suppression with EMI/RFI filtering
  • 12 NEMA5-15R output receptacles (2 front/10 rear)
  • Outlets arranged in exclusive isolated filter banks to limit noise interaction among connected items
  • 15' AC cord with NEMA5-15P straight-in plug connection
  • Diagnostic LEDs confirm AC present (green), line fault (red) and protected (green)
  • Lighted power switch confirms power on/off status
  • Snap-in switch guard reduces risk of accidental shutoff
  • 15A capacity with circuit breaker

Contents

IBAR12 surge suppressor, Rack-mounting brackets, Instruction manual.

Also Known As

GTIN UPC EAN: 037332010162

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 1/29/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$172.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $172.03
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --