You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVR750U

Uninterruptible Power Supply (UPS), Ultra Compact, 12 Outlets, 750VA / 450W, 120 V, 120 V, 3 min

EATON TRIPP LITE AVR750U
×
×

The actual product may differ from image shown

Manufacturer Part No:
AVR750U
Newark Part No.:
10M5511
Also Known As:
GTIN UPC EAN: 037332123121
Technical Datasheet:
AVR750U   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
12Outlets

:
750VA / 450W

:
120V

:
120V

:
3min

:
-

:
12"

:
7"

:
4"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AVR750U is a 12-outlet ultra-compact Line Interactive Uninterruptible Power Supply (UPS) with USB port. The AVR series offers complete power protection for desktop PCs, network workstations and a wide variety of professional and consumer electronic devices. UPS circuits switch to battery backup mode within milliseconds to keep connected equipment running without interruption or data loss during power failures. Automatic Voltage Regulation (AVR) power conditioning maintains smooth, continuous operation of connected equipment during brownouts and overvoltage. Surge-only outlets offer convenient protection for printers and other desktop accessories not requiring battery support. AC and dataline surge suppression prevents connected equipment damage. USB communications port supports built-in power management and auto-shutdown features of Windows and Mac OS X or full featured monitoring and data-saving auto-shutdown options using Tripp Lite's free PowerAlert monitoring software.
  • Corrects brownouts and overvoltage from 83 to 147V
  • 98% Line mode efficiency rating uses less energy and BTU emissions
  • Built-in grounding lug
  • Hot swappable user battery replacement
  • Space saving, ultra-compact housing with support for wall-mount, desktop or floor placement
  • 44 minutes runtime for a desktop computer system consuming 80W continuous
  • 12 Built-in NEMA 5-15R outlets, two with extra wide spacing to accommodate transformer plugs
  • 6 UPS battery backup outlets, plus 6 additional surge-only outlet
  • Right angle NEMA 5-15P input connection with 6ft line cord
  • Network grade AC surge and lightning protection is available from all outlets
  • Built-in data line surge suppression protects a single dialup or DSL line
  • Built-in USB port enables data-saving unattended shutdown when used with PowerAlert software

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Contents

AVR750U UPS system, USB cable and Instruction manual.

Also Known As

GTIN UPC EAN: 037332123121
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/24/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$158.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $158.01
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $155.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $150.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $137.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --