You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EATON TRIPP LITE 6NX6

Extension Lead, Metal, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

EATON TRIPP LITE 6NX6
×

The actual product may differ from image shown

Manufacturer Part No:
6NX6
Newark Part No.:
81C9301
Also Known As:
GTIN UPC EAN: 037332107107
Technical Datasheet:
6NX6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6Outlets

:
NEMA 5-15R

:
15A

:
120V

:
NEMA 5-15P

:
1.8m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 6NX6 is a 6-outlet 15A/120VAC Industrial Power Strip offers a convenient method of power distribution in workbench, wall mount or floor mount applications. It includes 6 NEMA 5-15R output receptacles with 1.520-inch center-to-center spacing, 6ft AC line cord and keyhole mounting tabs for installation in a wide variety of applications. The corded, multi-outlet strip reduces cable clutter and enables the connection of multiple electrical devices to a single AC wall socket. Unfiltered electrical pass-through makes the 602-15 6NX6 ideal for distributing alternate waveform UPS or generator power. Features rugged all metal housing and attractive blue/gray color scheme.
  • UL1363 Certified
  • 15A Power handling capacity with circuit breaker

Applications

Power Management, Industrial

Contents

6NX6 Power strip, Instruction manual.

Also Known As

GTIN UPC EAN: 037332107107

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 11/13/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$41.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ $41.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $38.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $37.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $35.88
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $35.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $34.12
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --