You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRIPLETT TMP230

Oil Tester, Deep Fryer, Temperature, Total Polar Material, 30 °C to 200 °C

TRIPLETT TMP230
TRIPLETT TMP230
TRIPLETT TMP230
TRIPLETT TMP230
TRIPLETT TMP230
TRIPLETT TMP230
TRIPLETT TMP230
TRIPLETT TMP230
×

The actual product may differ from image shown

Manufacturer:
TRIPLETT TRIPLETT
Manufacturer Part No:
TMP230
Newark Part No.:
32AK4105
Technical Datasheet:
TMP230   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
+30°C to +200°C

:
365mm

:
48mm

:
26mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Triplett TMP230 deep fryer oil tester simultaneously displays Temperature and TPM (Total Polar Materials). It will accurately measure cooking oil for correct temperature setting and provides the TPM value (%) which is an indicator for the aging of the cooking oil. The higher the %TPM reading, the more aged the oil is so you will know exactly when it has to be replaced.
  • Simultaneously displays temperature and TPM (Total Polar Materials)
  • Accurately measures cooking oil for correct temperature setting
  • TPM value (%) is an indicator for the aging of the cooking oil
  • Stem length 7.6", overall length 14.4"
  • Includes (2) AAA batteries and carrying case

Contents

Deep fryer oil tester, 2 x AAA batteries, Carrying case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$299.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $299.99
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --