You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRIPLETT TL005
Test Lead Set, Test Tip Probe, Banana Plug, 1 kV, 10 A, Black, Red, 1.4 m
- Manufacturer:
- TRIPLETT TRIPLETT
- Manufacturer Part No:
- TL005
- Newark Part No.:
- 83AH9680
- Technical Datasheet:
- TL005 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Test Tip Probe
- :
- Banana Plug
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- 1.4m
- :
- 55"
- :
- 2
- :
- -
Technical Documents (1)
Product Overview
- 55" universal standard test leads with insulated screw-on alligator clips
- Universal design fits virtually all major brand digital multimeters and test instruments
- 10A max current
- CAT III 1000V safety category
- 1-year warranty
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $12.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.