You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRIPLETT SLDL20
Data Logger, USB Sound Level
- Manufacturer:
- TRIPLETT TRIPLETT
- Manufacturer Part No:
- SLDL20
- Newark Part No.:
- 51AK0081
- Technical Datasheet:
- SLDL20 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Sound Level
- :
- -
Technical Documents (2)
Product Overview
- Records up to 129,920 readings with user programmable sample rate
- Meets IEC 61672-1 class 2 standards
- ±1.4dB accuracy
- 30 to 130dB range
- A and C weighting
- Selectable fast/slow response time
- User programmable high/low visual alarms
- 2 LEDs display operation, alarm, battery, and memory status
- Min/Max stores/recalls highest and lowest readings
- Manual or automatic start time
Contents
USB sound level datalogger, Wind screen, 1/2 AAA battery (Triplett 37-66), Software.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $239.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.