You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRIPLETT RHDL60
Data Logger, Temperature & Humidity
- Manufacturer:
- TRIPLETT TRIPLETT
- Manufacturer Part No:
- RHDL60
- Newark Part No.:
- 51AK0080
- Technical Datasheet:
- RHDL60 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Temperature & Humidity
- :
- -
Technical Documents (2)
Product Overview
- Temperature -40 to 158°F (-40 to 70°C), relative humidity 0 to 100%RH
- User adjustable sampling rate from 1 second to 24 hours
- High/low alarms with visual alert when settings are exceeded
- Min/max records highest and lowest readings with date and time
- USB interface for transferring recorded data to your PC
- Powered by 3.6V lithium battery
- Dimension is 3.7 x 1.9 x 1.2inch"
- 1 year warranty
Contents
Temperature and humidity datalogger, 3.6V lithium battery, USB cable, Mounting bracket with combination lock, Software CD.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $159.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.