New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      RHDL50-NIST

                      Data Logger, NIST, USB Temperature & Humidity

                      TRIPLETT RHDL50-NIST
                      TRIPLETT RHDL50-NIST
                      TRIPLETT RHDL50-NIST
                      TRIPLETT RHDL50-NIST
                      TRIPLETT RHDL50-NIST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRIPLETT
                      Manufacturer Part NoRHDL50-NIST
                      Newark Part No.32AK4104
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$269.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $269.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRIPLETT
                      Manufacturer Part NoRHDL50-NIST
                      Newark Part No.32AK4104
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeUSB Temperature & Humidity
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The Triplett Model RHDL50-NIST USB temperature and humidity datalogger can record up to 16,000 readings each for Temperature and Humidity in virtually any indoor setting. This can eliminate the manual recording of data in labs, greenhouses, warehouses, HVAC systems, storage areas, office space, classrooms, museums, and other place where temperature and humidity have to me monitored. It features a user adjustable sampling rate from 2 seconds to 24 hours and high/low alarms with visual alert when settings are exceeded. 2 LEDs indicate the current status and the USB interface can be used for transferring recorded data to your PC. Includes 3.6V Lithium battery, analysis software, and Cert. of Traceability to NIST. 1 year warranty.

                      • Built-in 2000 count LCD display
                      • Record up to 16,000 readings each for temperature and humidity
                      • User adjustable sampling rate from 2 seconds to 24 hours
                      • High/low alarms with visual alert when settings are exceeded
                      • 2 LEDs indicate status
                      • USB interface for transferring recorded data to your PC

                      Contents

                      USB temperature and humidity datalogger, 3.6V lithium battery, Analysis software, Certificate of Traceability to NIST.

                      Technical Specifications

                      Data Logger Type

                      USB Temperature & Humidity

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.