You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRIPLETT PS303
Bench Power Supply, Adjustable, 1 Output, 0 V, 30 V, 0 A, 3 A
- Manufacturer:
- TRIPLETT TRIPLETT
- Manufacturer Part No:
- PS303
- Newark Part No.:
- 50AJ0245
- Technical Datasheet:
- PS303 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 3A
- :
- 96W
- :
- 110VAC
- :
- 220VAC
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Dual 4-digit LED displays for voltage and current
- Short circuit and overload protection
- Reverse polarity protection
- Low ripple and noise
- Low ripple and noise
- Dimension is 4.1 x 6.1 x 8.3” (105 x 155 x 210mm)
- 1-year warranty
Contents
DC power supply, Banana to alligator test leads and AC power cord.
Available for back order
More stock available to supplier lead times which is approximately 11/6/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $139.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.