You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS303-NIST
Bench Power Supply, w/NIST Certificate, Adjustable, 1 Output, 0 V, 30 V, 0 A, 3 A
- Manufacturer:
- TRIPLETT TRIPLETT
- Manufacturer Part No:
- PS303-NIST
- Newark Part No.:
- 49AJ9994
- Technical Datasheet:
- PS303-NIST Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 3A
- :
- 96W
- :
- 110VAC
- :
- 220VAC
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Dual 4-digit LED displays for voltage and current
- Short circuit and overload protection
- Reverse polarity protection
- Low ripple and noise
- Low ripple and noise
- Dimension is 4.1 x 6.1 x 8.3” (105 x 155 x 210mm)
- 1-year warranty
Contents
DC power supply, Banana to alligator test leads and AC power cord.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $249.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.