You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRTUV50
IR / Infrared Thermometer, -30°C to +500°C
- Manufacturer:
- TRIPLETT TRIPLETT
- Manufacturer Part No:
- IRTUV50
- Newark Part No.:
- 51AK0078
- Technical Datasheet:
- IRTUV50 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -30°C to +500°C
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- IR temperature range from -22 to 932°F (-30 to 500°C)
- Built-in circular laser identifies the measurement area
- 0.1 to 1.0 adjustable emissivity
- Audible and visual high/low temperature alarms
- Min/max/avg/diff
- 5 White LEDs illuminate dimly lit or dark areas
- Backlit LCD display with selectable °F or °C readout
- Auto power off after 10 seconds
- 1-year warranty
Contents
IR thermometer with UV leak detection, 2 x AA batteries.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $129.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.