You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMCM-TRAMS - 

Evaluation Board, Trinamic RepRap Arduino Mega Shield, 3D-Printers with TMC5130 Motor Controller

TMCM-TRAMS - Evaluation Board, Trinamic RepRap Arduino Mega Shield, 3D-Printers with TMC5130 Motor Controller

The actual product may differ from image shown

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMCM-TRAMS
Newark Part No.:
98Y6647
Technical Datasheet:
TMCM-TRAMS   Datasheet
See all Technical Docs

Product Overview

Trinamics TRAMS 3D Printer Shield is designed to improve the performance and acoustics of standard fdm printers like the popular Prusa I3. It supports 4 stepper motors, a heatbed, one extruder and one regulated fan.With the integrated ramp controllers of TMC5130 TRAMS allows for higher microstep resolutions, higher speed and less noise with the standard Arduino 8-Bit MCU.TRAMS works together with one Arduino Mega and a modified Marlin firmware, so it can be used with standard G-Code senders as repetier host.
  • Motor supply range from 12V to 24V
  • 1.4A phase current RMS
  • 1 to 256 programmable microsteps
  • Supports SPI, passive breaking, microPlyer™, coolStep™, spreadCycle™, stallGuard2™, stealthChop™

Applications

Embedded Design & Development

Product Information

:
3D Printer & Motor
:
Trinamic
:
Drivers
:
TMC5130
:
Eval Board TMC5130
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$70.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $70.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note