New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / AC Power Supplies
                                                                                                    Print Page

                                                                                                    WAU090-1200

                                                                                                    AC/AC Power Supply, Fixed, 1 Output, 120 V, 10.8 W, 9 VAC, 1.2 A

                                                                                                    Date/Lot Code

                                                                                                    TRIAD MAGNETICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRIAD MAGNETICS WAU090-1200
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoWAU090-1200
                                                                                                    Newark Part No.05AC7631
                                                                                                    Product RangeWAU Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49.670
                                                                                                    5+$46.250
                                                                                                    10+$43.240
                                                                                                    25+$40.220
                                                                                                    50+$38.010
                                                                                                    100+$36.200
                                                                                                    250+$33.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIAD MAGNETICS
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoWAU090-1200
                                                                                                    Newark Part No.05AC7631
                                                                                                    Product RangeWAU Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Applications-
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power10.8W
                                                                                                    Output Power Max10.8W
                                                                                                    Output Voltage VAC9VAC
                                                                                                    Output Current1.2A
                                                                                                    Plug TypeUS
                                                                                                    Output Connector2.1mm x 5.5mm Barrel Plug
                                                                                                    Input Voltage AC Max120V
                                                                                                    Power Supply Output TypeFixed
                                                                                                    Product RangeWAU Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The WAU090-1200 from Triad Magnetics is a wall plug-in AC power supply (level VI) with 5.5x2.1mm connector. It has thermoplastic moulded enclosure and 6ft long 22AWG output cord. This power supply is approved by UL /CUL E341931 and UL 1310 standards. The power supply also meets the minimum efficiency levels for direct operation as defined by DOE docket number EERE2008 2008-BT-STD-0005-0219.

                                                                                                    • Primary rating is 120V, 60Hz and primary excitation current is less than 4mA
                                                                                                    • Secondary rating is 9VAC (±5% tolerance) at 1200mA AC secondary output current
                                                                                                    • Secondary no load rating is less than 11.6VAC
                                                                                                    • North america input plug, class 2 power supply UL rating
                                                                                                    • No load power (stand by) is less than or equal to 0.21W
                                                                                                    • Average efficiency is 82.38% (meets minimum level VI efficiency)
                                                                                                    • Operating temperature range from -10°C to +40°C
                                                                                                    • 30°C maximum temperature rise at rated load, 45°C maximum temperature rise on enclosure surface
                                                                                                    • Dimension is 79.6mm x 59.7mm x 48.1mm (H x W x D)

                                                                                                    Applications

                                                                                                    Power Management, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    Output Power

                                                                                                    10.8W

                                                                                                    Output Voltage VAC

                                                                                                    9VAC

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Input Voltage AC Max

                                                                                                    120V

                                                                                                    Product Range

                                                                                                    WAU Series

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Power Max

                                                                                                    10.8W

                                                                                                    Output Current

                                                                                                    1.2A

                                                                                                    Output Connector

                                                                                                    2.1mm x 5.5mm Barrel Plug

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.