You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TW100-S4W1CA

4 Port Wired Ethernet Router

TW100-S4W1CA - 4 Port Wired Ethernet Router
TW100-S4W1CA - 4 Port Wired Ethernet Router

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TW100-S4W1CA
Newark Part No.:
88C7383
Technical Datasheet:
TW100-S4W1CA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

This 4-port Cable/DSL Broadband router provides the easiest and securest way to share your high-speed Cable/xDSL Internet connection. It has four 10/100Mbps half/full duplex switch ports that directly connect to workstations or uplink to another hub or switch. The TW100-S4W1CA also functions as a firewall for your PC, protecting your computer from hackers. It allows up to 253 users to access the Internet using a single ISP account. By sharing just one TW100-S4W1CA, one IP address, and one Cable/xDSL modem, dozens of network users can surf the Internet simultaneously. TRENDnet's Cable/DSL Modem Internet Station is a feature-rich product that provides cost-effective functionality and an easy configuration.
  • 3' A/B USB cable included
  • LED indicator light
  • Inputs: 7 Type A Female USB Ports
  • Output: 1 Type B Female USB Port
  • Transfer rate of up to 480Mbps
  • DC Jack - 5.5MM X 2.5MM pin
  • Includes stand for standing horizontally\
  • Includes 5V 3.5A Adapter providing 500mA to each port

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

8 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/31/20

$22.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $22.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.