You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEW-731BR

N300 Wireless Home Router

TRENDWARE TEW-731BR
TRENDWARE TEW-731BR
TRENDWARE TEW-731BR
TRENDWARE TEW-731BR
TRENDWARE TEW-731BR

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TEW-731BR
Newark Part No.:
45W9348
Technical Datasheet:
TEW-731BR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TRENDnet's N300 Wireless Home Router, model TEW-731BR, provides enhanced 300Mbps wireless n speed and coverage to share files, play games, and stream video wirelessly. Advanced encryption protects your wireless network, Access Control tools help block unwanted Websites and unknown users, and embedded GREENnet technology reduces power consumption by up to 50%.Advanced Multiple Input Multiple Output (MIMO) antenna technology reduces wireless dead spots. Wi-Fi Protected Setup (WPS) connects other WPS supported wireless adapters at the touch of a button. WMMr Quality of Service (QoS) technology prioritizes gaming, Internet calls, and video streams. LEDs on the front of the router convey device status. Network wired devices to the four Fast Ethernet ports on the back of the router.
  • Wi-Fi compliant with IEEE 802.11n standard
  • Backwards compatible with IEEE 802.11g and IEEE 802.11b devices
  • Supports Ad-Hoc (Peer-to-Peer b
  • High-speed data rates up to 150Mbps using an IEEE 802.11n connection
  • Dynamic Data Rate Scaling from 150Mbps to 1Mbps
  • Maximum reliability, throughput, and connectivity with Automatic Data Rate Switching
  • Supports advanced wireless encryption up to WPA
  • Easy user setup and diagnostic utilities
  • Coverage of up to 100 meters indoor and 300 meters outdoor
  • 3-year manufacturer limited warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --