You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TBW-107UB

Compact Bluetooth USB Adaptor

TBW-107UB - Compact Bluetooth USB Adaptor

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TBW-107UB
Newark Part No.:
74R2780

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The USB 2.0 Bluetooth Adapter allows you to make short-range wireless connections between your computer and Bluetooth-enabled devices. This Bluetooth v2.0 utilizes Enhanced Data Rate (EDR) to allow for data rates up to 3Mbps. The Bluetooth adapter can easily connect to your Bluetooth-enabled devices from up to 10 meters away.
  • IEEE 802.3af Power over Ethernet (PoE) Standard Compliant
  • 8 x 10
  • Built-in 4 PoE Ports (Port 1 ~ Port 4)
  • Supports PoE Power Maximum 15.4 watts for each POE port
  • Supports PoE Powered Device (PD) classification identify
  • Full Wire-Speed Non-Blocking Reception and Transmission
  • Store and Forward Switching Method
  • 96Kbytes RAM Data Buffer and 1K entries MAC Address Table
  • Extensive Diagnostic LED's on the Front Panel
  • IEEE 802.3x Flow Control for Full-Duplex Mode; Back Pressure Flow Control for Half-Duplex Mode
  • 5-year limited warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$12.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $12.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange