Transportation Solutions
START HERE

Industrial & electronic components for  transportation & manufacturing applications

Image courtesy of TT Electronics
TT-electronics-logo

Image courtesy of TT Electronics 

Featured products

Crimp Terminals, Solder Terminals & Splices

Benefit from fast assembly and reliable performance for a wide variety of wire termination needs.

Buy now
Pan-Steel Stainless Steel CableTie Installation Tool

Use with Pan-Steel® Stainless Steel Fully Coated Ties – providing the strength of steel and the protection of a polyester coating.

Buy now
APD Series Circular Connectors

Full plastic bayonet solution available in 1 to 51-way variants including the 1- & 2-way high power & VDE-certified 4-way high voltage.

Buy now
Trident Series Connectors

Extremely versatile range of cost effective plastic or high performance shielded metal connectors with interchangeable contact systems.

Buy now
MPXV Inductor Series - AEC Q200 Qualified

Ideal for use in DC to DC switching power supplies for the growing number of Electronic Control Units (ECUs) found in automotive systems.

Buy now
Terminal Kit

Ideal for a wide variety of electrical applications. 140 Pieces of Vinyl Ring, Fork Terminals, Nylon Disconnects, Vinyl Butt Splices, Nylon Wire Joints

Buy now
PX119 Compact Pressure Transmitters with Mini DIN

Features a 4-20 mA output and large pressure ranges for measuring oil coolant, and fuel line pressure in engine test stands.

Buy now
Intelligent Sensor Systems & Control Units

Designed for the global industrial & automotive industry – making engines more efficient, facilities more productive and help the transition to electromobility.

Buy now
1554 Series Watertight Enclosures

IP68 Rated polycarbonate or ABS enclosures are ideally suited for mounting PCBs or DIN rail mounted components; new sizes now available.

Buy now
1590Z Watertight Diecast Aluminum Enclosures

Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.

Buy now
1557 Series Plastic Enclosures

Available in polycarbonate and ABS, these type 4/4X, 6/6P enclosures can be used in a tabletop or two different wall-mount configurations.

Buy now
Signs & Labels

Ensure high quality cabling identification in demanding environments with labeling systems comprised of labeling software, printers, metal marker places and heat shrink.

Buy now

Featured Resources, Application Notes and Whitepapers.

Image courtesy of TT Electronics

Featured products

PX5000-MV Series High Shock and Vibration Pressure Transducers

Features long-term stability and 100K hrs MTBF for monitoring pressure in hydraulic lines in aerospace and demanding industrial applications.

Buy now
Web-based Temperature Monitoring Data Logger

Dual thermocouple ethernet monitoring system for factory and testing environments features SD storage, relays, and local and email alarms.

Buy now
CII Low Signal Relays

TE’s high-performance aerospace and military relay solutions are designed specifically to operate in extremely rigorous environments.

Buy now
Aerospace Proximity Sensors

Honeywell HAPS and GAPS Aerospace Proximity Sensors are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target in harsh-duty aircraft applicationsGAPS & HAPS Series.

Buy now
ZYNQ-7000Q All Programmable SoCs

The Zynq®-7000 All Programmable SoC devices are ideal for applications requiring advanced system control tightly coupled with sophisticated digital signal processing.

Buy now
Miniature Pressure Switches

The rugged yet ultra-sensitive PSF100A pressure switch incorporates a patented dual diaphragm/dual contact design offering protection against false actuation due to shock and vibration.

Buy now
LD1117 Fixed LDO Voltage Regulator

Adjustable and fixed low drop positive voltage regulator, able to provide up to 800 mA of output current, available even in adjustable version.

Buy now
Nano-Fit Power Connectors

Deliver fully protected header terminals, a small pitch size color-coding/keying options that ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out.

Buy now
MMRF1015 RF Power LDMOS Transistors

Designed for Class A or Class AB power amplifier applications with frequencies up to 2000 MHz. Suitable for analog and digital modulation and multicarrier amplifier applications.

Buy now
AFV10700 RF Power LDMOS Transistors

These RF power transistors are designed for pulse applications operating at 1030 to 1090 MHz and can be used over the 960 to 1215 MHz band at reduced power.

Buy now
Low Power Wide Area Network (LPWAN) Wireless Module

Type ABZ is a new, compact, low cost, low power wide area network (LPWAN) wireless module that supports the LoRaWAN long range wireless protocol.

Buy now
Non-Isolated Switching DC-DC Regulator

The OKI78SR series are non-isolated switching regulator (SR) DC-DC power converters for embedded applications. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site

Buy now