You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TEN 8-2422 - 

Isolated Board Mount DC/DC Converter, ITE, 2 Output, 8 W, 12 V, 335 mA, -12 V, 335 mA

TEN 8-2422 - Isolated Board Mount DC/DC Converter, ITE, 2 Output, 8 W, 12 V, 335 mA, -12 V, 335 mA
TEN 8-2422 - Isolated Board Mount DC/DC Converter, ITE, 2 Output, 8 W, 12 V, 335 mA, -12 V, 335 mA

The actual product may differ from image shown

Manufacturer Part No:
TEN 8-2422
Newark Part No.:
51R5005
Product Range
TEN 8 Series
Technical Datasheet:
TEN 8-2422   Datasheet
See all Technical Docs

Product Information

:
2 Output
:
8W
:
12V
:
335mA
:
-12V
:
335mA
:
-
:
-
:
TEN 8 Series
:
18V
:
36V
:
Fixed
:
DIP
:
Through Hole
:
20.3mm
:
10.2mm
:
32mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TEN 8-2422 is a 2-output board-mount isolated DC to DC Converter with tightly regulated output voltage and wide 2:1 input voltage range. The TEN 8 series 8W high performance converter comes with industry standard footprint and short-circuit protection. This converter is ideal for applications which require isolated, tightly regulated voltages and space is limited on the PCB.
  • High efficiency up to 86%
  • Input filter meets EN 55022, class A
  • Remote on/off
  • Shielded metal casing with insulated baseplate
  • -40 to +85°C Extended operating temperature range

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

9 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$32.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $32.44
 
5+ $29.26
 
10+ $28.31
 
25+ $27.67
 
50+ $27.03
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.