You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TEN 8-2410

Isolated Board Mount DC/DC Converter, 1 Output, 8 W, 3.3 V, 2 A

TEN 8-2410 - Isolated Board Mount DC/DC Converter, 1 Output, 8 W, 3.3 V, 2 A

The actual product may differ from image shown

Manufacturer Part No:
TEN 8-2410
Newark Part No.:
51R4996
Product Range
TEN 8 Series
Technical Datasheet:
TEN 8-2410   Datasheet
See all Technical Docs

Product Information


:
ITE

:
1 Output

:
8W

:
3.3V

:
2A

:
-

:
-

:
-

:
-

:
TEN 8 Series

:
18V

:
36V

:
Fixed

:
DIP

:
Through Hole

:
20.3mm

:
10.2mm

:
32mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TEN 8-2410 is a high performance 8W DC/DC Converter Module featuring wide 2:1 input voltage ranges. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. The standard features include 3.3VDC output voltage and 18 to 36VDC input voltage range, remote ON/OFF and short-circuit protection. The device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
  • Shielded metal casing with insulated base plate
  • 80% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Sensing & Instrumentation, Communications & Networking, Consumer Electronics

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

9 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/30/20

$29.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.79
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $26.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $25.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $25.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $24.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.