You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMW 24-105

AC/DC Enclosed Power Supply (PSU), ITE, Household & Medical, 1 Outputs, 20.4 W, 5.1 V, 4 A

TRACO POWER TMW 24-105
×
×

The actual product may differ from image shown

Manufacturer Part No:
TMW 24-105
Newark Part No.:
57AJ6263
Product Range
TMW
Technical Datasheet:
TMW 24-105   Datasheet
See all Technical Docs

Product Range Selector (TMW)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE, Household & Medical

:
1Outputs

:
20.4W

:
5.1V

:
4A







:
85V AC to 264V AC

:
Fixed

:
TMW

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TMW 24 is a series of fully encapsulated AC/DC power supplies designed for medical, household and industrial applications. It comes in compact, dust resistant and waterproof IP68 housings, are IEC/EN 62368-1, IEC/EN 60335-1 and IEC/EN 60601-1 3rd edition compliant and are certified for 2xMOPP. Featuring a reinforced isolation, the TMW 24 power supplies are prepared for protection class II applications.
  • Fully encapsulated, dust resistant and waterproof (IP68 certified)
  • Operating temperature range -20° to +80°C
  • Mountable in wall outlet boxes with flying leads
  • Screw mountable on wood and inside furniture
  • Leakage current < 100μA for body-floating (BF) applications
  • I/O isolation 4000VAC (reinforced)
  • Short-circuit protection (SCP), overvoltage protection (OVP) and overtemperature protection (OTP)
  • 5-year product warranty
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 3/27/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$39.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $39.17
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $35.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $34.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $33.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $32.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --