Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMR 2-1221WIN
Newark Part No.45Y2912
Product RangeTMR 2WIN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.860 |
Price for:Each
Minimum: 10
Multiple: 10
$208.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 2-1221WIN
Newark Part No.45Y2912
Product RangeTMR 2WIN
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Output RegulationRegulated
Input Voltage DC Min4.5V
Isolation Voltage1.6kV
Input Voltage DC Nom12V
Approvals & StandardsCAN, CSA, IEC, UL
Input Voltage DC Max18V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width21.8mm
Height11.2mm
Depth9.3mm
Product RangeTMR 2WIN
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMR-2WIN series from Tracopower are isolated 2W DC to DC converter modules with accurately regulated output voltages. The product comes in a compact SIP-8 pin package featuring ultra-wide 4:1 input voltage range. Typical applications are distributed power architectures in communication, instrumentation and industrial electronics where space on the PCB is critical.
- Nominal input voltage : 12VDC/24VDC/48VDC
- Output voltage : 3.3/5/12/15/±5/±12/±15VDC
- Maximum output current : 500/400/167/134/±200/±83/±67mA
- Efficiency up to 82%, PFM switching frequency is 300KHz
- I/O isolation voltage (60sec) is 1500VDC
- Maximum I/O isolation capacitance is 500pF
- I/O isolation resistance is >1000Mohm at 500VDC
- Ripple and noise (20MHz bandwidth) is 100mVp-p maximum
- Remote on/off control, continuous short-circuit and overload protection
- Operating temperature range from -40°C to 90°C (natural convection 20 LFM), 3-year product warranty
Applications
Power Management, Sensing & Instrumentation, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
200mA
Input Voltage DC Min
4.5V
Input Voltage DC Nom
12V
Input Voltage DC Max
18V
DC / DC Converter Mounting
Through Hole
Height
11.2mm
Product Range
TMR 2WIN
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Isolation Voltage
1.6kV
Approvals & Standards
CAN, CSA, IEC, UL
DC / DC Converter Output Type
Fixed
Width
21.8mm
Depth
9.3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate