You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMDC 60-2412
Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 60 W, 1 Output, 12 V, 5 A
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TMDC 60-2412
- Newark Part No.:
- 45Y2726
- Product Range
- TMDC 60
- Technical Datasheet:
- TMDC 60-2412 Datasheet
Product Range Selector (TMDC 60)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 4:1
- :
- 1 Output
- :
- 60W
- :
- 12V
- :
- 5A
- :
- -
- :
- -
- :
- Regulated
- :
- 2.5kV
- :
- Module
- :
- CSA, IEC, UL
- :
- 9V
- :
- 24V
- :
- 36V
- :
- DIN Rail
- :
- Fixed
- :
- 67.8mm
- :
- 38mm
- :
- 112mm
- :
- TMDC 60
Technical Documents (4)
Product Overview
- Input voltage range from 9VDC to 36VDC
- Output voltage of 12VDC and maximum output current of 5000mA
- Efficiency of 91% and switching frequency of 285KHz
- Maximum surge voltage of 50V
- Power good LED indicator & input polarity protection
- I/O isolation voltage of 2500VDC (60sec)
- Greater than 1000Mohm I/O isolation resistance, maximum I/O isolation capacitance of 3000pF
- Operating temperature range from -40°C to 85°C
- Optional DIN rail mount adapter
- UL/cUL 60950-1, IEC 60950-1:2005 and CSA C22.2 number 60950-1-07 approved
Applications
Power Management, Industrial
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/20/23
Same day shipping
More stock available week commencing 11/20/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | $80.79 | |
5+ | $72.87 | |
10+ | $70.49 | |
25+ | $68.91 | |
50+ | $67.32 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.