THM 6-0511WI

Isolated Through Hole DC/DC Converter, Medical, DIP, 2:1, 6 W, 1 Output, 5 V

Image is for illustrative purposes only. Please refer to product description.
TRACO POWER THM 6-0511WI
TRACO POWER THM 6-0511WI
TRACO POWER THM 6-0511WI
ManufacturerTRACO POWER
Manufacturer Part NoTHM 6-0511WI
Newark Part No.45Y2592
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
QuantityPrice
1+$56.740
Price for:Each
Minimum: 10
Multiple: 10
$567.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerTRACO POWER
Manufacturer Part NoTHM 6-0511WI
Newark Part No.45Y2592
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5kV
Approvals & StandardsIEC, UL
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCNo SVHC (14-Jun-2023)

Product Overview

The THM 6-0511WI is a high performance regulated 6W DC/DC Converter with reinforced I/O-isolation system complies with the medical safety requirements for MOPP. It offers 4.5 to 9VDC input voltage range and 5VDC output voltage. Together with a wide 4:1 input voltage range and an internal EMI filter to meet EN55022 class-A the converter constitute also a reliable solution for many demanding applications. With highest grade components the converter can reliably operate in an ambient temperature range of -40 to 88°C at full load.

  • I/O isolation 5000VACrms rated for 250VACrms working voltage
  • <lt/>2µA Low leakage current
  • 86% Typical efficiency
  • 5VDC Nominal input voltage

Applications

Automotive, Industrial, Medical, Test & Measurement

Technical Specifications

Power Supply Applications

Medical

Input Ratio

2:1

No. of Outputs

1 Output

Output Current - Output 1

1.2A

Output Current - Output 2

-

Isolation Voltage

5kV

Input Voltage DC Nom

5V

Width

20.3mm

Height

10.2mm

Input Voltage DC Min

4.5V

Product Range

-

DC / DC Converter Type

DIP

Output Power Max

6W

Output Voltage - Output 1

5V

Output Voltage - Output 2

-

Output Regulation

-

Approvals & Standards

IEC, UL

DC / DC Converter Output Type

Fixed

DC / DC Converter Mounting

Through Hole

Depth

31.8mm

Input Voltage DC Max

9V

SVHC

No SVHC (14-Jun-2023)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65