You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLPGH1100B(T11.TEE - 

LED, Green, SMD, 20 mA, 2.15 V, 564 nm

TLPGH1100B(T11.TEE - LED, Green, SMD, 20 mA, 2.15 V, 564 nm

The actual product may differ from image shown

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TLPGH1100B(T11.TEE
Newark Part No.:
35R2544
See all Technical Docs

Product Overview

The TLPGH1100B(T11.TEE is a surface-mount LED Lamp with panel circuit indicator. It is made of InGaAlP. It features high luminous intensity, low drive current and high-intensity light emission. It is suitable for use with message signboards and backlighting.
  • Flat-top
  • 4V Reverse voltage
  • 100mW Power dissipation
  • 10μA at 4V Reverse current
  • -40 to 100°C Operating temperature range

Applications

Automotive, Commercial

Product Information

:
Green
:
SMD
:
20mA
:
2.15V
:
564nm
:
35mcd
:
120°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$0.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.73
 
10+ $0.583
 
100+ $0.395
 
500+ $0.342
 
1000+ $0.298
 
2500+ $0.242
 
10000+ $0.234