Print Page
Image is for illustrative purposes only. Please refer to product description.
2,430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.322 |
| 10+ | $0.247 |
| 25+ | $0.169 |
| 50+ | $0.140 |
| 100+ | $0.117 |
| 250+ | $0.094 |
| 500+ | $0.078 |
| 1000+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SA1298-Y,LF(T
Newark Part No.97AK8162
Transistor PolarityPNP
Collector Emitter Voltage Max25V
Continuous Collector Current800mA
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
800mA
Transistor Case Style
SOT-346
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
25V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability