You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS 4 - 

Torque, Wrench, Measuring Dial, 1/4" Drive, 244mm Length, 0.8N-m to 4N-m

ADS 4 - Torque, Wrench, Measuring Dial, 1/4" Drive, 244mm Length, 0.8N-m to 4N-m

The actual product may differ from image shown

Manufacturer:
GEDORE GEDORE
Manufacturer Part No:
ADS 4
Newark Part No.:
23X6063
Technical Datasheet:
ADS 4   Datasheet
See all Technical Docs

Product Information

:
Wrench
:
7in-lb to 35in-lb
:
0.8N-m to 4N-m
:
6.35mm
:
0.25"
:
244mm
:
ADS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADS 4 from Torqueleader is a dial measuring torque wrench. It is suitable for use by operators of any skill level. The ADS 4 is a robust and versatile tool for quality auditing and production. The ease of use and robust design of the torque wrench ensures years of dependable service. Clockwise and anticlockwise measurement is possible with double ended ratchet as standard. Clear indication is given when the target torque has been reached by the audio visual signal system (optional).
  • Minimal risk of tool damage is ensured by the built-in overload protection system
  • Designed and manufactured to exceed the requirements of ISO 6789:2003
  • EPA compliant
  • Accuracy is ±3% of reading
  • ISO 6789:2003 classification 1B
  • Calibrated range from 0.8N.m to 4N.m (ISO), 7lbf.in to 35lbf.in (imperial)
  • 0.1N.m (ISO), 1lbf.in (imperial) graduation
  • Weight is 0.52Kg, length is 244mm
  • Drive size is 1/4inch

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 1/27/20

$299.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $299.53
 
5+ $282.89
 
10+ $266.25
 
25+ $249.61
 
50+ $232.97