Print Page
87368
3D Printer Filament, 1.75mm Dia, Red, PLA, 150 to 180 °C
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTONER PLASTICS
Manufacturer Part No87368
Newark Part No.33AC0246
Diameter1.75mm
Filament ColourRed
Filament MaterialPLA (Polylactide)
Melting Temperature Min150°C
Melting Temperature Max180°C
Filament Weight1kg
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Polylactide, also known as Polylactic Acid, is a biodegradable thermoplastic. Synthesized from organic sugars, PLA has become the most common material for 3D printing filaments due to its eco-friendliness and ease of use. PLA maintains several desirable properties for 3D printing such as a low melting temperature and glass transition temperature. As a result, PLA offers a high level of detail and exceptional print quality Each reel includes 1KG (2.2 LBS) of filament on a plastic spool. All spools are then vacuum sealed with desiccant for moisture resistance and packed inside a cardboard box for protection.
- Color: Red
- Dimensions: 8 x 4 x 8 in
- Diameter: 1.75mm
- Weight: 2.2LB / 1KG
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
180°C
Product Range
-
Filament Colour
Red
Melting Temperature Min
150°C
Filament Weight
1kg
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate