You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WLP-1112 - 

Wire Marker, Laser Printable, 25.4mm x 38.1mm, PET (Polyester), White

WLP-1112 - Wire Marker, Laser Printable, 25.4mm x 38.1mm, PET (Polyester), White

The actual product may differ from image shown

Manufacturer Part No:
WLP-1112
Newark Part No.:
16F1175
Technical Datasheet:
WLP-1112   Datasheet
See all Technical Docs

Product Information


:
-

:
-

:
25.4mm x 38.1mm

:
PET (Polyester)

:
-

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WLP-1112 is a Laser Printable Marker, E-Z-Code® customize and personalize marker uses information stored in word processors, automatic typewriters or computer printers. Using pin-fed holes and fan-folded sheets that fit standard printers or laser printable sheets, this marker can provide entire schematic wiring data, serial numbers, sequencing data, data coding and routing and connecting information. Self-laminating vinyl provides maximum protection against most common elements. The E-Z-Code® laser printable marker lets you print your own markers to your requirements. This self-laminating marker has a clear overlay of polyester that protects the legend against oils, grease, water, chemicals and foreign matter. It also features a strong adhesive for maximum adhesion to the wire.
  • Works on most laser printers

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Power Management, Logistics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

12 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/18/20

$135.45

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $135.45
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $128.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $120.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.