You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E989N-CAR - 

Plastic Enclosure, Junction, Junction Box, PVC, 203.2 mm, 203.2 mm, 101.6 mm

E989N-CAR - Plastic Enclosure, Junction, Junction Box, PVC, 203.2 mm, 203.2 mm, 101.6 mm

The actual product may differ from image shown

Manufacturer Part No:
E989N-CAR
Newark Part No.:
58R2691
Technical Datasheet:
E989N-CAR   Datasheet
See all Technical Docs

Product Information

:
Junction Box
:
PVC
:
203.2mm
:
203.2mm
:
101.6mm
:
-
:
-
:
NEMA 6P
:
8"
:
8"
:
4"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E989N-CAR is a rigid non-metallic Conduit Junction Box manufactured from PVC or PPO thermoplastic moulding compound and featuring foam-in-place gasket lids attached with stainless steel screws. It offers all the corrosion resistance and physical properties needed for direct burial applications. The Type 6P enclosures are intended for indoor or outdoor use, primarily to provide a degree of protection against contact with enclosed equipment, falling dirt, hose-directed water, entry of water during prolonged submersion at a limited depth and external ice formation.
  • NEMA-6P Protection rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$130.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $130.29
 
10+ $111.18
 
25+ $103.36
 
50+ $93.37
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note