You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB - THOMAS & BETTS CDOW-TG-25
Back Box, Steel City® Series, Gangable, 3" x 2" X 2.5"
- Manufacturer:
- ABB - THOMAS & BETTS ABB - THOMAS & BETTS
- Manufacturer Part No:
- CDOW-TG-25
- Newark Part No.:
- 48F3982
-
- Technical Datasheet:
- CDOW-TG-25 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 2.5"
- :
- Steel
- :
- Surface
- :
- Conduit
- :
- -
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
25+ | $45.44 | |
50+ | $41.14 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.