You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2575 - 

Cable Gland, 41.2 mm, 47.6 mm, Steel

2575 - Cable Gland, 41.2 mm, 47.6 mm, Steel

The actual product may differ from image shown

Manufacturer Part No:
2575
Newark Part No.:
77H4454
Technical Datasheet:
2575   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
41.2mm
:
47.6mm
:
Steel
:
-
:
Not Rated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2575 is a straight liquidtight strain relief Cord Connector made of steel or malleable iron with steel gland and neoprene bushing. The device is suited for most general control and power cable applications. This series features sturdy neoprene bushings and tapered hub threads. The device Form a mechanical grip and water- and/or oil-resistant seal for cord and unarmoured or jacketed armoured round cables.
  • Provide grounding continuity of cable armour
  • Reduced overall size, fits into tighter spaces
  • Extended range with superior strain relief
  • Gland nut designed to restrict cable bending

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$68.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $68.39
 
10+ $65.70
 
25+ $64.36
 
50+ $63.36
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note