You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2546 - 

Cable Gland, 19.05 mm, 22.3 mm, Steel

2546 - Cable Gland, 19.05 mm, 22.3 mm, Steel

The actual product may differ from image shown

Manufacturer Part No:
2546
Newark Part No.:
01C2109
Technical Datasheet:
2546   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
19.05mm
:
22.3mm
:
Steel
:
-
:
Not Rated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2546 is a 1-inch liquidtight strain relief Cord Connector for use with liquidtight flexible cord and cable. Straight die-cast zinc construction. A liquidtight fittings to connect flexible cord or power cable to a box or enclosure and provide adequate strain relief. Neoprene bushing makes liquidtight installation, applies pressure against cable the full length of bushing (D). Provide means for passing a cord cable (armored or unarmored) into an enclosure, through a bulkhead or into a rigid conduit. Form a mechanical grip and water- and/or oil-resistant seal for cord and unarmored or jacketed armored round cables. Form a non-slip connection or termination for flexible cord, cable (armored or unarmored).
  • Electro zinc-plated and chromate coated standard finish
  • Will not abrade cord/cable jacket
  • Reduces installing torque effort
  • Extended range with superior strain relief
  • Reduced overall size, fits into tighter spaces
  • Gland nut designed to restrict cable bending

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

16 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$12.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.10
 
5+ $10.73
 
10+ $9.81
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note