You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10RC-2577

Quick Disconnect Terminal, Sta-Kon RC 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

ABB - THOMAS & BETTS 10RC-2577

The actual product may differ from image shown

Manufacturer Part No:
10RC-2577
Newark Part No.:
33F1376
Product Range
Sta-Kon RC 250 Series
Technical Datasheet:
10RC-2577   Datasheet
See all Technical Docs

Product Range Selector (Sta-Kon RC 250 Series)

See all from this product range

Product Overview

The 10RC-2577 is a fully insulated Female Disconnect made of brass with electro tin plated finish and yellow nylon insulator. The unique construction of the female disconnects offers long-term dependability. Brazed seam serrated barrel provides maximum tensile strength. The disconnect is made with the fully insulated nylon insulation. The internal barrel serrations and long barrel provides for maximum tensile strength and the complete line of installing tools, engineered to match tool with terminal. Female disconnect terminals and matching male tabs accommodate a range of 22 to 10AWG.
  • Unique construction of the female disconnect
  • Offers long-term dependability
  • UL94V-2 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sta-Kon RC 250 Series

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
12AWG

:
10AWG

:
Yellow

:
-

:
Nylon (Polyamide)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$46.66

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $46.66
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $45.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $42.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange