You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M22759/16-20-9

Wire, Hook Up, Mil M22759, Per Ft, ETFE, White, 20 AWG

M22759/16-20-9 - Wire, Hook Up, Mil M22759, Per Ft, ETFE, White, 20 AWG

The actual product may differ from image shown

Manufacturer:
THERMAX THERMAX
Manufacturer Part No:
M22759/16-20-9
Newark Part No.:
21T2857
Technical Datasheet:
M22759/16-20-9   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ETFE

:
White

:
20AWG

:
-

:
-

:
-

:
19 x 32AWG

:
600V

:
Tinned Copper

:
0.97mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The M22759/16-20-9 is a 20AWG Hook-up Wire with tin-plated copper conductor and extruded ETFE insulation for requiring light weight, tight diameter tolerances and enhanced mechanical toughness. The ETFE insulation also provides exceptional resistance to radiation and chemicals.
  • 32.4Ω/km at 20˚C Maximum resistance

Applications

Defence, Military & Aerospace

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
1 Foot
Multiple: 1000 Minimum: 1000