You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M22759/16-16-9

Wire, Hook Up, Mil M22759 (SAE AS22759), 600V, Per Foot, ETFE, White, 16 AWG

M22759/16-16-9 - Wire, Hook Up, Mil M22759 (SAE AS22759), 600V, Per Foot, ETFE, White, 16 AWG

The actual product may differ from image shown

Manufacturer:
THERMAX THERMAX
Manufacturer Part No:
M22759/16-16-9
Newark Part No.:
21T2769
Technical Datasheet:
M22759/16-16-9   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ETFE

:
White

:
16AWG

:
-

:
-

:
-

:
19 x 29AWG

:
600V

:
Tinned Copper

:
1.35mm

:
MIL-W-22759

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The M22759/16-16-9 Hook Up Wire features a stranded (19x29) 16 AWG tinned copper conductor with an extruded ETFE jacket for aerospace and other applications requiring light weight, tight diameter tolerances, and enhanced mechanical toughness.
  • Voltage rating 600V
  • Temperature range -55°C to 150°C
  • Provides exceptional resistance to radiation and chemicals
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$0.29

Pricing is unavailable. Please contact customer services.

Price for:
1 Foot
Multiple: 1 Minimum: 250
Quantity Price Your Price
 
 
50+ $0.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.