You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M22759/11-20-9

Wire, Hook Up, Mil M22759, Per Ft, PTFE, White, 20 AWG

M22759/11-20-9 - Wire, Hook Up, Mil M22759, Per Ft, PTFE, White, 20 AWG

The actual product may differ from image shown

Manufacturer:
THERMAX THERMAX
Manufacturer Part No:
M22759/11-20-9
Newark Part No.:
21T2549
Technical Datasheet:
M22759/11-20-9   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PTFE

:
White

:
20AWG

:
-

:
-

:
-

:
19 x 32AWG

:
600V

:
Silver Plated Copper

:
0.97mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The M22759/11-20-9 is a 20AWG Hook-up Wire with silver-plated copper conductor and thin-wall extruded PTFE insulation for high-temperature applications. This high-performance wire is especially well-suited in applications where smoke emission, overload stability and flammability are major concerns.
  • 30.1Ω/km at 20˚C Maximum resistance

Applications

Defence, Military & Aerospace

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
1 Foot
Multiple: 1 Minimum: 219